- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1981287-4
TE Connectivity / AMP Brand
1981287-4
DDR SODIMM SOCKET 0.6mm PITCH 200POS 9.2H RVS TYPE TO FIT AMC APPLICATIONS
View Datasheet Ask the Datasheet Accessories Notify Me
- SO DIMM
- Gold Contact Mating Area Plating Material
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 1.8 V
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1981287-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SO DIMM Socket |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | 0.6 mm |
| Number of Contacts: | 200 |
-
This product is discontinued, but still in stock.