- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1977744-1
1977744-1
TE Connectivity / AMP Brand
Switch Push Button ON Mom SPDT Square Button 3A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Square Button 3A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 19777441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Square Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
125
$11.96
250
$7.36
375
$5.83
500 +
$5.71
Click for Quote
Log in
to unlock special pricing