- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1977740-4
1977740-4
TE Connectivity / AMP Brand
MPS203RPC PSHBTN DPDT MMNTRY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MPS203RPC PSHBTN DPDT MMNTRY
Product Highlights:
- Switch
- Not Tactile
- Double Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Momentary
Search Keywords: 19777404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977740-4
-
Alias/AKA:MPS203RPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13 x 13 x 28.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$18.31
5
$17.68
10
$17.26
25
$17.00
50
$16.75
100
$16.30
250 +
$13.79
Click for Quote
Log in
to unlock special pricing