Image is representational - see mfr. specs

MPS103F PSHBTTN SPDT MMNTRY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
MPS103F PSHBTTN SPDT MMNTRY
Search Keywords: 19777392
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1977739-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    13 x 31 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 188
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.48
25
$13.44
50
$12.75
100
$11.51
250
$11.24
500
$10.97
1,000 +
$10.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!