- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1977739-1
1977739-1
TE Connectivity / AMP Brand
MPS103D PSHBTTN SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MPS103D PSHBTTN SPDT
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Push On/Push Off
Search Keywords: 19777391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 32.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.27
10
$12.96
25
$12.76
50
$12.58
100
$12.24
250
$10.49
500 +
$10.36
Click for Quote
Log in
to unlock special pricing