- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1977738-4
TE Connectivity / AMP Brand
1977738-4
MPS2004RPC PSHBTN 0.4VA DPDT M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1977738-4 |
| Alias/AKA: | MPS2004RPC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount/Through Hole |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 0.06A@30 VDC |
| Actuator Style: | Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 13 x 13 x 28.6 mm |
-
This product is discontinued, but still in stock.