- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1977737-2
1977737-2
TE Connectivity / AMP Brand
MPS1004F PSHBTN 0.4VA SPDT MMN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MPS1004F PSHBTN 0.4VA SPDT MMN
Search Keywords: 19777372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977737-2
-
Alias/AKA:MPS1004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.06A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 31 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$30.60
50
$18.83
75
$14.91
100 +
$14.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments