Image is representational - see mfr. specs

Module Dual Barrier, .325 CL, 2 Pos.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Module Dual Barrier, .325 CL, 2 Pos.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Vertical Mount Angle
Search Keywords: 19774772
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1977477-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.25 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    16-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,150
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.013
250
$0.906
500
$0.886
1,000
$0.867
2,500
$0.849
5,000
$0.838
7,500
$0.833
10,000 +
$0.768
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!