- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1977223-6
1977223-6
TE Connectivity / AMP Brand
FSM2JSMAASTR=6MM TACT SWITCH,
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FSM2JSMAASTR=6MM TACT SWITCH,
Search Keywords: 19772236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977223-6
-
Alias/AKA:FSM2JSMAASTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:6 x 10 x 4.39 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,100
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,200
$0.2020
3,600
$0.1883
6,000
$0.1878
8,400
$0.1874
10,800
$0.1869
25,200
$0.1766
50,400
$0.1693
100,800 +
$0.1664
Click for Quote
Log in
to unlock special pricing