- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1977223-5
1977223-5
TE Connectivity / AMP Brand
FSM2JSMAAS=6MM TACT SWITCH, SMT 260gf
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSM2JSMAAS=6MM TACT SWITCH, SMT 260gf
Search Keywords: 19772235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977223-5
-
Alias/AKA:FSM2JSMAAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:6 x 10 x 4.39 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,500
$0.3952
15,000
$0.2092
22,500
$0.1472
30,000 +
$0.1443
Click for Quote
Log in
to unlock special pricing