- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1977215-7
1977215-7
TE Connectivity / AMP Brand
Conn Socket Strip RCP 8 POS 2.54mm Solder RA Side Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 8 POS 2.54mm Solder RA Side Entry Thru-Hole
Search Keywords: 19772157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977215-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Mounting:Through Hole3586
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Termination Method:Solder3593
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1540
Order Increment:
28
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,540
$2.577
3,080
$1.364
4,620
$0.960
6,160 +
$0.941
Click for Quote
Log in
to unlock special pricing