- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1977208-4
TE Connectivity / AMP Brand
1977208-4
Switch DIP OFF ON SPST 12 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1977208-4 |
| Alias/AKA: | ADF12SATR04900 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |