Image is representational - see mfr. specs

Switch Slide ON ON SPDT Top Slide 0.5A 24VAC Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC Gull Wing SMD T/R
Search Keywords: 19771434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1977143-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.5@24VAC A
  • Contact Plating:
    Silver/Nickel
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    25.3mm x 11.6mm x 8.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 200
Can Ship immediately You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
8400
MOQ for out of Stock Qty:
8400
Order Increment:
200
31 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.563
500
$2.320
8,400 +
$2.330
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!