- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1977120-6
1977120-6
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
Search Keywords: 19771206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977120-6
-
Alias/AKA:FSM4JHX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:5.99mm x 7.8mm x 5mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,016
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.2173
1,000
$0.2166
1,875
$0.2161
3,750
$0.1621
5,625
$0.1513
7,500 +
$0.1483
Click for Quote
Log in
to unlock special pricing