- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1977104-4
1977104-4
TE Connectivity / AMP Brand
STV08=8 POS SIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
STV08=8 POS SIP SWITCH
Search Keywords: 19771044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977104-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.01@5VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,220
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
2500
Order Increment:
20
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$3.24
500
$2.83
1,000
$2.71
2,500
$2.62
5,000
$2.61
7,500
$2.60
10,000 +
$2.59
Click for Quote
Log in
to unlock special pricing