- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1977068-2
1977068-2
TE Connectivity / AMP Brand
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray
Search Keywords: 19770682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1977068-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$4.69
500
$2.88
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing