- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1971921-3
1971921-3
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 3Power POS 5mm Solder ST Top Entry Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 3Power POS 5mm Solder ST Top Entry Thru-Hole Box/Tube
Search Keywords: 19719213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971921-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:503584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
Order Increment:
270
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,350
$0.5643
2,700
$0.3472
4,050
$0.2749
5,400 +
$0.2694
Click for Quote
Log in
to unlock special pricing