Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971919-1

Conn Male DC/AC Converter Receptacle Lead 10-12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Male DC/AC Converter Receptacle Lead 10-12AWG
Search Keywords: 19719191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971919-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Male DC/AC Converter Receptacle Lead3684
Termination Method: Crimp3683
Wire Size: 10-12 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971919-1 RoHS compliant?
Yes, 1971919-1 is RoHS compliant.
What is the lead time for 1971919-1?
The standard lead time for 1971919-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
55
26 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.41
55
$3.10
100
$2.52
250
$2.10
500
$1.99
1,000
$1.79
2,500
$1.75
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!