- Home ›
- All Products›
- 1971895-2
1971895-2
TE Connectivity / AMP Brand
2P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2P, RAST 5 Tab Header, THV
Search Keywords: 19718952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971895-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Quantity:153
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:149.6 µin, 3.8 µm
-
PCB Mount Retention:Without
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Base Material:Copper Alloy
-
Mating Tab Thickness:.032 in, .8 mm
-
Housing Material:Nylon
-
Keying & Polarized Position Locations:1C, 2D
-
PCB Mount Orientation:Vertical
-
Mating Retention Type:Latch
-
Connector Length:.6 in, 15.3 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.5 in, 12.8 mm
-
PCB Mount Alignment Type:Locating Posts
-
Mating Tab Width:.248 in, 6.3 mm
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):10 A
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.13 in, 3.5 mm
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power
-
Square Termination Post & Tail Dimension:.032 in, .8 mm
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Row-to-Row Spacing:2.5 mm
-
Operating Voltage:250 VAC
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
400
$0.4650
800
$0.4638
1,600
$0.3478
2,400
$0.3247
3,200 +
$0.3181
Click for Quote
Log in
to unlock special pricing