Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971862-1

Conn Female Cable Coupler 10AWG Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Female Cable Coupler 10AWG Loose Piece
Search Keywords: 19718621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971862-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Female Cable Coupler
Polarity: Positive
IP Rating: IP68
Maximum Current Rating: 30 A
Wire Size: 10 AWG
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1971862-1 discontinued?
Yes, 1971862-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1971862-1 RoHS compliant?
Yes, 1971862-1 is RoHS compliant.
What is the lead time for 1971862-1?
The standard lead time for 1971862-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,326
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$1.80
200
$1.77
350
$1.73
650
$1.70
1,000
$1.67
5,000
$1.25
25,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!