Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971846-6

Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
Search Keywords: 19718466
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971846-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Power3706
Body Orientation: Straight3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 6
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 16/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971846-6 RoHS compliant?
Yes, 1971846-6 is RoHS compliant.
What is the lead time for 1971846-6?
The standard lead time for 1971846-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,883
Can Ship immediately
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
480
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$2.24
360
$2.23
480
$2.22
960
$1.38
1,440
$1.09
1,920 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!