- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1971846-2
1971846-2
TE Connectivity / AMP Brand
Conn Power HDR 2 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 2 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tube
Search Keywords: 19718462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971846-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,600
$1.556
3,200
$0.824
4,800
$0.580
6,400 +
$0.568
Click for Quote
Log in
to unlock special pricing