- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1971845-6
1971845-6
TE Connectivity / AMP Brand
6P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6P, RAST 5 Tab Header, THV
Search Keywords: 19718456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971845-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,470
Ships today, if you order in
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
120
$1.966
360
$1.961
480
$1.957
960
$1.204
1,440
$0.953
1,920 +
$0.934
Click for Quote
Log in
to unlock special pricing