- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1971845-5
1971845-5
TE Connectivity / AMP Brand
Conn Power HDR 5 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 5 POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port Box/Tube
Search Keywords: 19718455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971845-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
150
$0.773
300
$0.761
600
$0.743
1,050
$0.728
2,550
$0.713
5,100
$0.704
7,500
$0.702
10,050 +
$0.700
Click for Quote
Log in
to unlock special pricing