- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1971845-3
1971845-3
TE Connectivity / AMP Brand
Conn Power HDR 3 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 3 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tube
Search Keywords: 19718453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971845-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,059
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.4685
500
$0.4610
1,000
$0.4504
2,500
$0.4378
5,000
$0.4320
7,500
$0.4265
10,000
$0.4254
15,000 +
$0.4238
Click for Quote
Log in
to unlock special pricing