- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1971817-3
1971817-3
TE Connectivity / AMP Brand
Conn Wire to Board HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Wire to Board HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Search Keywords: 19718173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971817-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:2503584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,621
Can Ship immediately
You may purchase all in-stock quantity of 1,621
Stock lot only:
1621
MOQ for In Stock Qty:
2700
MOQ for out of Stock Qty:
2700
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.4057
2,700
$0.3688
4,050
$0.2920
5,400 +
$0.2862
Click for Quote
Log in
to unlock special pricing