- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1971795-1
TE Connectivity / AMP Brand
1971795-1
The 1971795-1 is a receptacle contact for the GRACE INERTIA 2.5mm centerline connector series.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 1971795-1 is a receptacle contact for the GRACE INERTIA 2.5mm centerline connector series.
Search Keywords: 19717951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971795-1
-
Alias/AKA:BACA-AMP-247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1971795-1 RoHS compliant?
Yes, 1971795-1 is RoHS compliant.
What is the lead time for 1971795-1?
The standard lead time for 1971795-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
9,000
$0.0259
18,000
$0.0253
27,000
$0.0249
54,000
$0.0231
108,000
$0.0226
153,000
$0.0223
252,000
$0.0219
504,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT