- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1971789-1
TE Connectivity / AMP Brand
1971789-1
Connector Accessories Central Positioning Assurance Straight Glass Filled Nylon Red Automotive Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1971789-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4500 |
| Type: | Central Positioning Assurance |
| Dimension: | 23.7 x 6.14mm |
| Operating Temperature: | -55 to 150 °C |