- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1971788-2
1971788-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18AWG T/R Automotive
Search Keywords: 19717882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971788-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,800
Ships today, if you order in
Manufacturer Stock:
2,314,400
can ship
Minimum Order Quantity:
2200
Order Increment:
2200
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2,200
$0.0694
4,400
$0.0676
6,600
$0.0673
8,800
$0.0649
26,400
$0.0615
50,600
$0.0600
101,200
$0.0566
151,800 +
$0.0546
Click for Quote
Log in
to unlock special pricing