Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971786-2

Contact PIN Crimp ST Cable Mount 22AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 22AWG T/R Automotive
Search Keywords: 19717862
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1971786-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4400
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971786-2 RoHS compliant?
Yes, 1971786-2 is RoHS compliant.
What is the lead time for 1971786-2?
The standard lead time for 1971786-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,830
Can Ship immediately
MOQ for In Stock Qty:
8800
MOQ for out of Stock Qty:
22000
Order Increment:
4400
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0677
8,800
$0.0615
13,200
$0.0613
22,000
$0.0612
44,000
$0.0610
66,000
$0.0609
88,000 +
$0.0607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!