- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1971786-1
1971786-1
TE Connectivity / AMP Brand
PTL TAB CONTACT, 20 - 24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PTL TAB CONTACT, 20 - 24 AWG
Search Keywords: 19717861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4400 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,600
Ships today, if you order in
Manufacturer Stock:
79,200
can ship
Minimum Order Quantity:
4400
Order Increment:
4400
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,400
$0.0418
8,800
$0.0374
13,200
$0.0370
26,400
$0.0354
52,800
$0.0339
101,200
$0.0337
154,000
$0.0332
250,800 +
$0.0329
Click for Quote
Log in
to unlock special pricing