Available Replacements
Daha Eski Eşdeğer
2238067-1 2238067-1 TE Connectivity / AMP Brand PTL TAB CONTACT, 18 AWG
2238067-1

TE Connectivity / AMP Brand

In Stock: 136,900

Minimum Order: 7,400

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971784-1

PTL TAB CONTACT, 16-19 AWG, 2X22 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTL TAB CONTACT, 16-19 AWG, 2X22 AWG
Search Keywords: 19717841
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971784-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3700
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 6 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
What replaces 1971784-1?
The recommended replacement for 1971784-1 is 2238067-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1971784-1 RoHS compliant?
Yes, 1971784-1 is RoHS compliant.
What is the lead time for 1971784-1?
The standard lead time for 1971784-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,700
Ships today, if you order in
Minimum Order Quantity:
3700
Order Increment:
3700
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.0305
7,400
$0.0297
25,900
$0.0288
51,800
$0.0283
103,600
$0.0279
151,700
$0.0278
251,600
$0.0278
503,200 +
$0.0277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!