Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971783-2

Contact SKT Crimp ST Cable Mount 16-20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 16-20AWG T/R Automotive
Search Keywords: 19717832
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1971783-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3700
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971783-2 RoHS compliant?
Yes, 1971783-2 is RoHS compliant.
What is the lead time for 1971783-2?
The standard lead time for 1971783-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,800
Ships today, if you order in
On Order:
14,800   can ship 11/16/26
Minimum Order Quantity:
3700
Order Increment:
3700
5 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.0551
7,400
$0.0523
11,100
$0.0498
25,900
$0.0472
51,800
$0.0449
103,600
$0.0404
151,700
$0.0384
251,600 +
$0.0364
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!