Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971783-1

PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22
Search Keywords: 19717831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971783-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3700
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 6 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1971783-1?
The recommended replacement for 1971783-1 is 2238066-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1971783-1 RoHS compliant?
Yes, 1971783-1 is RoHS compliant.
What is the lead time for 1971783-1?
The standard lead time for 1971783-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150,700
Ships today, if you order in
Minimum Order Quantity:
3700
Order Increment:
3700
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.0373
7,400
$0.0364
11,100
$0.0359
25,900
$0.0352
51,800
$0.0346
103,600
$0.0341
151,700
$0.0340
251,600 +
$0.0339
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!