Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971782-1

PTL TAB CONTACT, 14 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PTL TAB CONTACT, 14 AWG
Search Keywords: 19717821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971782-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 14 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 6 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971782-1 RoHS compliant?
Yes, 1971782-1 is RoHS compliant.
What is the lead time for 1971782-1?
The standard lead time for 1971782-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0383
8,000
$0.0379
12,000
$0.0378
28,000
$0.0376
52,000
$0.0375
100,000
$0.0374
152,000
$0.0373
252,000 +
$0.0372
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!