Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971779-2

Contact SKT Crimp ST Cable Mount 12AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 12AWG T/R Automotive
Search Keywords: 19717792
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971779-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Contact Type: Signal
Gender: SKT
Wire Size: 12 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 20 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971779-2 RoHS compliant?
Yes, 1971779-2 is RoHS compliant.
What is the lead time for 1971779-2?
The standard lead time for 1971779-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,040
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0965
5,000
$0.0828
7,500
$0.0820
10,000
$0.0780
25,000
$0.0778
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!