- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1971778-5
1971778-5
TE Connectivity / AMP Brand
PTL TPA HIGH TEMP 2 x 5 BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL TPA HIGH TEMP 2 x 5 BLACK
Search Keywords: 19717785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971778-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:Terminal Position Assurance
-
Dimension:33.7 x 14.95 x 12 mm
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,741
Ships today, if you order in
Manufacturer Stock:
63,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1350
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.2265
500
$0.2260
1,000
$0.2254
1,350
$0.2248
2,700
$0.1686
4,050
$0.1574
5,400 +
$0.1542
Click for Quote
Log in
to unlock special pricing