- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1971778-3
TE Connectivity / AMP Brand
1971778-3
The 1971778-3 is a 6-position, dual row (2x3) Terminal Position Assurance (TPA) locking plate for the POWER TRIPLE LOCK connec ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1971778-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1400 |
| Type: | Terminal Position Assurance |
| Dimension: | 21.7 x 14.95 x 12 mm |
| Operating Temperature: | -55 to 150 °C |