- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1971777-5
TE Connectivity / AMP Brand
1971777-5
PTL TPA HIGH TEMP 1 x 5 BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971777-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Type:Terminal Position Assurance
-
Dimension:33.7 x 12 x 8.48 mm
-
Operating Temperature:-55 to 150 °C