- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1971777-4
TE Connectivity / AMP Brand
1971777-4
PTL TPA HIGH TEMP 1 x 4 BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1971777-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Type: | Terminal Position Assurance |
| Dimension: | 27.7 x 12 x 8.48 mm |
| Operating Temperature: | -55 to 150 °C |