Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971777-3

PTL TPA HIGH TEMP 1 x 3 BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL TPA HIGH TEMP 1 x 3 BLACK
Search Keywords: 19717773
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971777-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Terminal Position Assurance
Dimension: 21.7 x 12 x 8.48 mm
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971777-3 RoHS compliant?
Yes, 1971777-3 is RoHS compliant.
What is the lead time for 1971777-3?
The standard lead time for 1971777-3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,126
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2233
1,000
$0.2073
2,500
$0.2010
5,000
$0.1962
10,000
$0.1914
25,000
$0.1814
50,000
$0.1767
100,000 +
$0.1708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!