- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1971748-2
1971748-2
TE Connectivity / AMP Brand
Conn Card Edge RCP 2 POS 2.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn Card Edge RCP 2 POS 2.5mm Solder ST SMD T/R
Search Keywords: 19717482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971748-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Operating Temperature:-30 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2662
1,300
$0.2611
2,500
$0.2560
4,900
$0.2509
13,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing