- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1971743-1
1971743-1
TE Connectivity / AMP Brand
1P female slim board to board connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1P female slim board to board connector
Search Keywords: 19717431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971743-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,750
$0.3475
7,500
$0.2139
11,250
$0.1693
15,000 +
$0.1659
Click for Quote
Log in
to unlock special pricing