- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1971567-2
1971567-2
TE Connectivity / AMP Brand
MINIATURE HERMAPHRODITIC (4P)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINIATURE HERMAPHRODITIC (4P)
Search Keywords: 19715672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971567-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1900 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:PIN/SKT
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,663
Can Ship immediately
Minimum Order Quantity:
500
28 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$0.6003
500
$0.5457
1,900
$0.5237
3,800
$0.5123
5,700
$0.5057
7,600
$0.5009
11,400 +
$0.4560
Click for Quote
Log in
to unlock special pricing