Available Replacements
교체 권장
1971238-2 1971238-2 TE Connectivity / AMP Brand PTL TAB CONTACT, 2X20 AWG
1971238-2

TE Connectivity / AMP Brand

In Stock: 11,020

Minimum Order: 2,200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971238-1

Contact Tab Crimp ST Cable Mount 20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Contact Tab Crimp ST Cable Mount 20AWG T/R Automotive
Search Keywords: 19712381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971238-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2200
Contact Type: Power
Gender: Tab
Wire Size: 20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 6 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1971238-1 discontinued?
Yes, 1971238-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1971238-1?
The recommended replacement for 1971238-1 is 1971238-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1971238-1 RoHS compliant?
Yes, 1971238-1 is RoHS compliant.
What is the lead time for 1971238-1?
The standard lead time for 1971238-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,200
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,200
$0.0386
8,800 +
$0.0360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!