Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971237-2

Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive
Search Keywords: 19712372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971237-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2200
Contact Type: Power
Gender: SKT
Wire Size: 20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971237-2 RoHS compliant?
Yes, 1971237-2 is RoHS compliant.
What is the lead time for 1971237-2?
The standard lead time for 1971237-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,000
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,200
$0.0654
4,400
$0.0652
6,600
$0.0639
8,800
$0.0638
26,400
$0.0622
50,600
$0.0610
101,200
$0.0588
151,800 +
$0.0586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!