Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1971153-1

Conn Wire to Board RCP 8 POS RA Cable Mount Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 8 POS RA Cable Mount Box/Tray
Search Keywords: 19711531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1971153-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire3594 to Board3594
Body Orientation: Right Angle3574
Gender: RCP3578
Mounting: Cable Mount3586
Number of Contacts: 8
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1971153-1 RoHS compliant?
Yes, 1971153-1 is RoHS compliant.
What is the lead time for 1971153-1?
The standard lead time for 1971153-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,608
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.24
50
$4.23
100
$4.22
300
$4.21
600
$2.59
900
$2.05
1,200 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!