- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1-971111-8
1-971111-8
TE Connectivity / AMP Brand
CABLE, RIBBON, 28 AWG, 7/36 STRD
Datasheet Accessories
RoHS Compliant
Discontinued
Roll Packaging
Certificate of Compliance Guarantee
Description
+
CABLE, RIBBON, 28 AWG, 7/36 STRD
Product Highlights:
- 1.27 mm Centerline
- Wire Size - Details = 28 (7/36TC)
- Number of Conductors = 37
- Ribbon Cable Outside Conductor Spacing = 10.16 mm
- Width = 11.43 mm
Search Keywords: 19711118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-971111-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:37
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.