Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-971111-7

24W FRC MADISON SPEC 100-4703 REV. 7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
24W FRC MADISON SPEC 100-4703 REV. 7
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 AWG (7/36) Stranded
  • Number of Conductors = 24
  • Ribbon Cable Outside Conductor Spacing = 29.21 mm
  • Width = 30.48 mm
Search Keywords: 19711117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-971111-7
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Cable Pitch: 1.27 mm
Cable Length: 152.4 m
Type: Flat Cable
Number of Conductors: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-971111-7 discontinued?
Yes, 1-971111-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-971111-7 RoHS compliant?
Yes, 1-971111-7 is RoHS compliant.
What is the lead time for 1-971111-7?
The standard lead time for 1-971111-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.376
1,000
$0.369
2,000
$0.362
4,000
$0.355
10,000 +
$0.348
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!