- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1-971111-2
1-971111-2
TE Connectivity / AMP Brand
CABLE, RIBBON, 28 AWG, 7/36 STRD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CABLE, RIBBON, 28 AWG, 7/36 STRD
Product Highlights:
- 1.27 mm Centerline
- Wire Size - Details = 28 (7/36TC)
- Number of Conductors = 9
- Ribbon Cable Outside Conductor Spacing = 10.16 mm
- Width = 11.43 mm
Search Keywords: 19711112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-971111-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Cable Pitch:1.27 mm
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:9
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Feet
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 3000
Stock lot only:
6 Feet
Minimum Order Quantity:
3000 Feet
Order Increment:
3000 Feet
Price (USD)
Qty
Unit Price
1
$0.1247
3,000
$0.1134
6,000
$0.1117
9,000
$0.1100
12,000
$0.1083
27,000
$0.1067
51,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments